The THS1215IPWR is a 12-bit analog-to-digital converter with a conversion rate of 15MS/s and a maximum operating temperature of 85°C. It is a single-channel device with a nominal supply current of 45mA and a maximum power dissipation of 177mW. The converter is RoHS compliant and operates on a supply voltage of 3.6V. It is available in a TSSOP package and is suitable for surface mount applications.
Texas Instruments THS1215IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.