The THS1215IPWRG4 is a 12-bit analog-to-digital converter with a conversion rate of 15000KS/s. It features a differential input type and operates at a nominal supply current of 45mA. The device is packaged in a TSSOP-28 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The THS1215IPWRG4 is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments THS1215IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1215IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
