
12-bit, 30 MSPS pipelined Analog-to-Digital Converter (ADC) with a differential input and parallel interface. Features a bipolar, single-channel architecture, offering 67.7dB Signal-to-Noise Ratio (SNR). Operates from a 3.6V supply, consuming 168mW typical power. Packaged in a 28-pin SOIC for surface mounting, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Texas Instruments THS1230CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 168mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 67.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
