The THS1230CDWR is a 12-bit, 1-channel analog-to-digital converter with a conversion rate of 30,000 kilosamples per second. It is designed for surface-mount applications and operates over a temperature range of 0 to 70°C. The device is powered by a 3.6V supply and has a maximum power dissipation of 220mW. It is available in a tape and reel package with 1000 units per reel.
Sign in to ask questions about the Texas Instruments THS1230CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1230CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1230CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.