The THS1230CDWRG4 is a 12-bit analog-to-digital converter with a conversion rate of 30,000 kilosamples per second. It is a differential input device with a parallel interface and operates from a supply voltage of 3.6 volts. The converter is packaged in a surface mount SOIC package and is designed to operate over a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 1000 units per reel.
Texas Instruments THS1230CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
