
The THS1230IDWRG4 is a 12-bit analog-to-digital converter from Texas Instruments, operating on a 3.6V supply voltage. It features a conversion rate of 30,000 KS/s and a sampling rate of 30,000,000 S/s. The device is available in a surface-mount SOIC package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 220mW.
Texas Instruments THS1230IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
