1-CH 12-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP48, POWER, PLASTIC, TQFP-48
Texas Instruments THS1240C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.55 |
| Analog Input Voltage-Min | 2.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS1240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.