14-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single differential input channel. This integrated circuit offers a programmable gain amplifier and internal sample-and-hold circuitry. It boasts a 72dB Signal-to-Noise Ratio (SNR) and 80dB Spurious-free dynamic range (SFDR), with an Integral Nonlinearity (INL) of 2.5 LSB. The device operates from a 3V to 3.6V supply, consuming a nominal 81mA, and is housed in a 48-TQFP package.
Texas Instruments THS1401IPFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 81mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
