
The THS1401QPHP is a 14-bit analog-to-digital converter with a sampling rate of 1MSPS and a single analog input channel. It is packaged in a lead-free HTQFP package and operates over a temperature range of -40°C to 125°C. The device is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Texas Instruments THS1401QPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1401QPHP technical specifications.
| Package/Case | HTQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS1401QPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
