
The THS1401QPHPEP is a 14-bit analog-to-digital converter with a conversion rate of 1000KS/s. It is a single-channel device with a nominal supply current of 81mA and a maximum power dissipation of 270mW. The converter operates over a temperature range of -40°C to 125°C and is available in a surface-mount HTQFP package. It is RoHS compliant and suitable for use in analog and digital supply voltage environments.
Texas Instruments THS1401QPHPEP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 1000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Nominal Supply Current | 81mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
