
14-bit, 3 MSPS Analog-to-Digital Converter (ADC) featuring a single differential input and a parallel interface. This IC offers a 72dB Signal-to-Noise Ratio (SNR) and 80dB Spurious-Free Dynamic Range (SFDR) with a maximum Integral Nonlinearity (INL) of 3 LSB. Designed for DSP/microprocessor interfaces, it includes a programmable gain amplifier and internal sample-and-hold circuitry. Operating from a 3V to 3.6V supply, this component is housed in a 48-HTQFP package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments THS1403QPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1403QPHP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 3000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1403QPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
