
14-bit, 8 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, differential input. This IC offers a programmable gain amplifier and a parallel interface for DSP/microprocessor integration. Operating across a wide temperature range of -55°C to 125°C, it supports a 3V to 3.6V supply voltage and boasts a maximum power dissipation of 360mW. Key performance metrics include 10.5 LSB integral nonlinearity, 72dB signal-to-noise ratio, and 80dB spurious-free dynamic range. Packaged in a 48-pin HTQFP, this lead-free and RoHS-compliant component is supplied in trays.
Sign in to ask questions about the Texas Instruments THS1408MPHPEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1408MPHPEP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 8000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Power Dissipation | 360mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1408MPHPEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
