
The THS1408QPHP is a 14-bit analog-to-digital converter from Texas Instruments, packaged in a 48-pin HTQFP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 270mW. This device is designed for surface mount applications and is lead-free. It features a sampling rate of 8 MSPS and is suitable for use in a variety of analog-to-digital conversion applications.
Sign in to ask questions about the Texas Instruments THS1408QPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1408QPHP technical specifications.
| Package/Case | HTQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 8000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS1408QPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.