
14-bit Analog-to-Digital Converter (ADC) with a 3 MSPS conversion rate and differential input. Features 14-bit resolution, 72dB Signal-to-Noise Ratio (SNR), and 80dB Spurious-free dynamic range (SFDR). Operates with a 3V to 3.6V supply voltage, consuming a maximum of 270mW. This component offers a parallel interface and is housed in a 48-TQFP package, suitable for operation between -40°C and 85°C.
Texas Instruments THS14F03IPFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 3MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 81mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS14F03IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
