
High-speed current-feedback operational amplifier featuring a 420MHz -3dB bandwidth and 1.75GHz gain bandwidth product. This single-channel amplifier offers a 6500V/µs slew rate and 120mA output current per channel, ideal for demanding signal processing applications. Operating from a 4.5V to 16V dual supply or 9V to 32V single supply, it provides 62dB CMRR and 65dB PSRR. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS3001CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3001CDG4 technical specifications.
| -3db Bandwidth | 420MHz |
| Bandwidth | 420MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 6500V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
