
High-performance single-channel audio amplifier IC featuring a 420MHz -3dB bandwidth and 1.75GHz gain bandwidth product. Delivers 120mA output current per channel with a rapid 6500V/µs slew rate and 40ns settling time. Operates from a wide supply voltage range of 4.5V to 32V, with a typical supply current of 6.6mA. Offers excellent signal integrity with 62dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in an 8-pin HVSSOP with PowerPAD for enhanced thermal performance, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS3001CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 420MHz |
| Bandwidth | 420MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 6500V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
