
High-speed, single-channel current-feedback operational amplifier featuring a 420MHz -3dB bandwidth and a 1.75GHz gain bandwidth product. Delivers a 6500V/µs slew rate and 120mA output current per channel. Operates from a 4.5V to 16V dual supply or 9V to 32V single supply. Packaged in an 8-pin HVSSOP, this RoHS compliant amplifier offers 62dB CMRR and 65dB PSRR, with a settling time of 40ns.
Sign in to ask questions about the Texas Instruments THS3001CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3001CDGNR technical specifications.
| -3db Bandwidth | 420MHz |
| Bandwidth | 420MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 6500V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
