
High-speed, single-channel audio amplifier IC featuring a 420MHz -3dB bandwidth and 1.75GHz gain bandwidth product. This integrated circuit offers a 6500V/µs slew rate and 120mA output current per channel, operating from a 4.5V to 32V supply range. With a 62dB CMRR and 65dB PSRR, it provides excellent signal integrity. Packaged in a green, plastic MSOP-8 (HVSSOP) for tape and reel deployment.
Sign in to ask questions about the Texas Instruments THS3001CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3001CDGNRG4 technical specifications.
| -3db Bandwidth | 420MHz |
| Bandwidth | 420MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3001 |
| Settling Time | 40ns |
| Slew Rate | 6500V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
