
High-speed current-feedback operational amplifier featuring a 420MHz -3dB bandwidth and 1.75GHz gain bandwidth product. This single-channel amplifier offers a 6500V/µs slew rate and 120mA output current per channel. Designed for dual supply operation from ±4.5V to ±16V, it boasts a 62dB common mode rejection ratio and 65dB power supply rejection ratio. The compact 8-pin MSOP package ensures efficient board space utilization.
Sign in to ask questions about the Texas Instruments THS3001IDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3001IDGN technical specifications.
| -3db Bandwidth | 420MHz |
| Bandwidth | 1.75GHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.75GHz |
| Height | 1.02mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS3001 |
| Settling Time | 40ns |
| Slew Rate | 6500V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3001IDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.