
The THS3001TDA1 is an unpackaged, fully tested integrated circuit chip, packaged as a die. It is a high speed amplifier with a typical single supply voltage of 12, 15, 18, 24, or 28 volts. The maximum single supply voltage is 32 volts, and the minimum is 9 volts. This device is a single-channel chip.
Sign in to ask questions about the Texas Instruments THS3001TDA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3001TDA1 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Typical Single Supply Voltage | 12|15|18|24|28V |
| Maximum Single Supply Voltage | 32V |
| Minimum Single Supply Voltage | 9V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments THS3001TDA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.