
High-speed, single-channel current feedback operational amplifier with a 2.2GHz gain bandwidth product and 300MHz -3dB bandwidth. Features a 7000V/µs slew rate and 145mA output current per channel. Operates from ±5V to ±15V dual supply voltages, with a maximum supply voltage of 30V. Offers 60dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments THS3061DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3061DG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3061 |
| Settling Time | 30ns |
| Slew Rate | 7000V/µs |
| Supply Current | 8mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3061DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
