
Single-channel, high-voltage current feedback operational amplifier featuring a 300MHz -3dB bandwidth and a 7000V/µs slew rate. This amplifier offers a 2.2GHz gain bandwidth product and operates from a minimum dual supply voltage of 5V up to a maximum of 30V. With a 145mA output current per channel and a 65dB PSRR, it is housed in a lead-free HVSSOP package. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS3061DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3061DGNRG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 7000V/µs |
| Supply Current | 10mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3061DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
