
High-speed, dual-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 2.2GHz gain bandwidth product. This surface mount component offers a 2700V/µs slew rate and 145mA output current per channel. Operating from dual supplies between ±5V and ±15V, or single supplies from 10V to 30V, it provides 60dB common mode rejection and 65dB power supply rejection. With a low input bias current of 6µA and an input offset voltage of 3.5mV, this RoHS compliant device is packaged in HSOP for efficient thermal management.
Sign in to ask questions about the Texas Instruments THS3062DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3062DDAR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.