
Dual-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 2.2GHz gain bandwidth product. Offers a high slew rate of 2700V/µs and 145mA output current per channel. Operates with dual supply voltages from ±5V to ±15V or single supply from 10V to 30V. Surface mountable in an HTSSOP package, this RoHS compliant component boasts 60dB CMRR and 65dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS3062DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.