
High-performance dual-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 2.2GHz gain bandwidth product. This surface-mount SOIC package offers a 7000V/µs slew rate and 145mA output current per channel. Operating from 10V to 30V supply, it boasts a 60dB CMRR and 65dB PSRR, with low input bias current of 6µA and input offset voltage of 700µV. Designed for demanding applications, it operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Texas Instruments THS3062DR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 275MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 7000V/µs |
| Supply Current | 20mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
