
Single-channel, high-voltage, current-feedback operational amplifier featuring a 235MHz -3dB bandwidth and 235MHz gain bandwidth product. Delivers a high slew rate of 7300V/µs and 280mA output current per channel. Operates with dual supply voltages from ±5V to ±15V, or a single supply from 10V to 30V. Offers a 60dB CMRR and 68dB PSRR, with an input bias current of 20µA and input offset voltage of 900µV. Packaged in an 8-SO PowerPAD HSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS3091DDARG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3091DDARG3 technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 235MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3091DDARG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
