
High-speed current feedback amplifier IC featuring a 235MHz -3dB bandwidth and 235MHz gain bandwidth product. This single-channel amplifier offers a 7300V/µs slew rate and 280mA output current per channel. Operating from ±5V to ±15V dual supplies or 10V to 30V single supplies, it exhibits 60dB CMRR and 68dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments THS3091DG4 technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 235MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 235MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3091 |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
