Dual-channel, current feedback amplifier (CFA) IC featuring a 160MHz -3dB bandwidth and 5700V/µs slew rate. Offers a 145MHz gain bandwidth product, 280mA output current per channel, and operates from ±5V to ±15V dual supplies or 10V to 30V single supplies. Designed with JFET technology, this RoHS compliant component boasts a 60dB CMRR and 68dB PSRR, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS3092DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3092DG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 145MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3092 |
| Settling Time | 42ns |
| Slew Rate | 5700V/µs |
| Technology | JFET |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3092DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
