
Single-channel video operational amplifier featuring a 1300V/µs slew rate and 100MHz -3dB bandwidth. This surface mount device offers a 260mA output current per channel and operates from a 10V to 30V supply. With a 62dB common mode rejection ratio and 62dB power supply rejection ratio, it provides robust performance. The SOIC-8 package is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments THS3110CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3110CDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
