High-performance dual-channel audio amplifier IC featuring a 110MHz -3dB bandwidth and 1300V/µs slew rate. This integrated circuit offers a 103MHz gain bandwidth product, 270mA output current per channel, and operates from a 5V to 30V supply range. With a 56dB CMRR and 53dB PSRR, it ensures excellent signal integrity. The device is housed in a 14-pin HTSSOP package, suitable for applications requiring efficient amplification.
Sign in to ask questions about the Texas Instruments THS3115CPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3115CPWPG4 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3115 |
| Settling Time | 50ns |
| Slew Rate | 1300V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 103MHz |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3115CPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.