
High-performance dual-channel audio amplifier IC featuring a 110MHz -3dB bandwidth and 1300V/µs slew rate. This integrated circuit offers a 103MHz gain bandwidth product and 270mA output current per channel, operating from a 5V to 15V dual supply or 10V to 30V single supply. With a 56dB common mode rejection ratio and 53dB power supply rejection ratio, it ensures signal integrity. Packaged in a green, lead-containing HTSSOP-14, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS3115CPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3115CPWPRG4 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3115 |
| Settling Time | 50ns |
| Slew Rate | 1300V/µs |
| Unity Gain Bandwidth Product | 103MHz |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3115CPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
