
High-performance single-channel audio/video amplifier IC featuring a 130MHz -3dB bandwidth and a rapid 1700V/µs slew rate. Designed for surface mount applications in an 8-pin SOIC package, this component offers a 490mA output current per channel. It operates from a 10V to 30V supply range with a typical 7mA operating supply current. Key specifications include a 62dB common mode rejection ratio and 62dB power supply rejection ratio, with an input offset voltage of 2mV and input bias current of 3µA. This lead-free and RoHS compliant device is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments THS3120CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120CD technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
