
Single-channel operational amplifier featuring a 130MHz -3dB bandwidth and a high slew rate of 900V/µs. This surface-mount device offers a 490mA output current per channel and operates from dual supplies ranging from ±5V to ±15V, or single supplies from 10V to 30V. With a typical supply current of 7mA and a power dissipation of 1.05W, it exhibits a common mode rejection ratio and PSRR of 62dB. The amplifier is housed in an 8-pin SOIC package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments THS3120CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120CDG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.