
Single-channel current-feedback operational amplifier featuring a 130MHz -3dB bandwidth and 1700V/µs slew rate. Delivers up to 490mA output current per channel with a 475mA capability. Operates from a 5V to 30V supply range, with a maximum power dissipation of 1.71W. Common Mode Rejection Ratio and Power Supply Rejection Ratio are both 62dB. Packaged in an 8-HVSSOP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3120CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120CDGNG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
