
Single-channel current-feedback operational amplifier featuring a 130MHz -3dB bandwidth and 1700V/µs slew rate. Delivers high output drive with 490mA per channel, operating from a 5V to 30V supply range. Offers 62dB common mode rejection ratio and 62dB power supply rejection ratio. Packaged in an 8-HVSSOP, this lead-free and RoHS compliant amplifier operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3120CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120CDGNR technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
