High-speed, single-channel operational amplifier featuring a 130MHz -3dB bandwidth and a 1700V/µs slew rate. This video amplifier offers a 490mA output current per channel and operates from a wide supply voltage range of 5V to 30V. With a 62dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio, it ensures signal integrity. The component is housed in an MSOP-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS3120CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120CDGNRG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3120 |
| Settling Time | 11ns |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.