
Single-channel video operational amplifier featuring a 130MHz -3dB bandwidth and a high slew rate of 1700V/µs. This surface-mount device offers a 490mA output current per channel and operates from a 10V to 30V supply range. Key performance metrics include a 62dB Common Mode Rejection Ratio and a 62dB Power Supply Rejection Ratio. Packaged in a green, lead-free SOIC-8 package, it is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments THS3120CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120CDRG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.