Single-channel current-feedback operational amplifier featuring a 130MHz -3dB bandwidth and 1700V/µs slew rate. Delivers high output drive capability with 490mA per channel and a 130MHz gain bandwidth product. Operates from dual supply voltages ranging from ±5V to ±15V, with a maximum dual supply voltage of ±15V and a maximum single supply voltage of 30V. Offers a 62dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio. Packaged in an 8-HVSSOP with dimensions of 3mm length, 3mm width, and 1.02mm thickness, operating within a -40°C to 85°C temperature range.
Texas Instruments THS3120IDGN technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 130MHz |
| Height | 1.1mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3120 |
| Settling Time | 11ns |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Thickness | 1.02mm |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120IDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.