
High-performance single-channel operational amplifier with a 130MHz -3dB bandwidth and 1700V/µs slew rate. Features a wide operating voltage range from 10V to 30V, with a low operating supply current of 7mA. Offers excellent signal integrity with a 62dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio. Designed for surface mounting in an 8-pin SOIC package, this lead-free and RoHS compliant component is suitable for demanding video amplification applications.
Sign in to ask questions about the Texas Instruments THS3120IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120IDR technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.