
High-performance, single-channel current feedback amplifier (CFA) with a 130MHz -3dB bandwidth and 1700V/µs slew rate. Features a 490mA output current per channel, 7mA operating supply current, and operates from a 10V to 30V supply range. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers 62dB common mode rejection and power supply rejection ratios. Suitable for applications requiring fast transient response and high output drive.
Sign in to ask questions about the Texas Instruments THS3120IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3120IDRG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
