
High-performance, single-channel video operational amplifier featuring a 130MHz -3dB bandwidth and a rapid 1700V/µs slew rate. This surface-mount IC offers a wide operating voltage range from 10V to 30V, with a low operating supply current of 7mA. It boasts a high output current per channel of 490mA, a common mode rejection ratio of 62dB, and a power supply rejection ratio of 62dB. The amplifier is housed in a lead-free, RoHS-compliant SOIC-8 package, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments THS3121IDR technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3121IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
