
High-performance, single-channel video operational amplifier designed for surface mount applications. Features a 130MHz -3dB bandwidth and a rapid 1700V/µs slew rate, enabling efficient signal amplification. Operates from a wide supply voltage range of 10V to 30V, with a typical operating supply current of 7mA. Offers excellent signal integrity with a Common Mode Rejection Ratio and Power Supply Rejection Ratio of 62dB. Packaged in a green, lead-free SOIC-8 (PDSO8) package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS3121IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3121IDRG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3121IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
