Dual high output current audio amplifier featuring a 160MHz bandwidth and 1550V/µs slew rate. This 2-channel integrated circuit offers a 138MHz gain bandwidth product and 440mA output current per channel. Operates from a 5V to 30V supply range with a maximum power dissipation of 1.87W. Includes 58dB CMRR and 53dB PSRR, with a settling time of 64ns. Packaged in an 8-SO PowerPAD, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3122CDDAG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3122CDDAG3 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 138MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3122 |
| Settling Time | 64ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122CDDAG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
