
The THS3122CDDAR is a dual high-speed audio amplifier with a -3db bandwidth of 160MHz. It is packaged in a surface mount HSOP package and operates over a temperature range of 0°C to 70°C. The amplifier has a common mode rejection ratio of 58dB and an input bias current of 6uA. It can supply up to 440mA of current per channel and has a power supply rejection ratio of 53dB. The device is RoHS compliant and available in a tape and reel packaging.
Texas Instruments THS3122CDDAR technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
No datasheet is available for this part.
