
The THS3122CDDARG3 is a dual audio amplifier from Texas Instruments with a -3db bandwidth of 160MHz and an output current per channel of 440mA. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.87W. The amplifier is available in a surface mount HSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS3122CDDARG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3122CDDARG3 technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122CDDARG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
