
High-speed dual-channel audio amplifier IC featuring a 160MHz -3dB bandwidth and a 1550V/µs slew rate. Offers a wide operating voltage range from 5V to 30V dual supply, with a maximum output current of 440mA per channel. This SOIC-8 packaged component boasts a 58dB CMRR and 53dB PSRR, suitable for applications requiring precise signal amplification. Operating current is 8.4mA, with a maximum power dissipation of 1.32W.
Sign in to ask questions about the Texas Instruments THS3122CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3122CDG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3122 |
| Settling Time | 64ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.