
Dual audio amplifier IC featuring a 160MHz -3dB bandwidth and 1550V/µs slew rate. Delivers 440mA output current per channel with a maximum supply voltage of 30V. Operates from dual supply voltages between 5V and 15V, or single supply from 10V to 30V. Offers 58dB Common Mode Rejection Ratio and 53dB Power Supply Rejection Ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments THS3122CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3122CDR technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 64ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.