Dual-channel audio amplifier IC featuring a 160MHz -3dB bandwidth and a high slew rate of 1550V/µs. This integrated circuit offers a wide operating supply voltage range from 5V to 30V, with a typical supply current of 8.4mA per channel. It boasts a 58dB Common Mode Rejection Ratio and a 53dB Power Supply Rejection Ratio, packaged in an HSOP case. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component delivers 440mA output current per channel.
Sign in to ask questions about the Texas Instruments THS3122IDDAG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3122IDDAG3 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3122 |
| Settling Time | 64ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122IDDAG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.