Dual high-speed audio amplifier IC featuring a 160MHz -3dB bandwidth and a 1550V/µs slew rate. Delivers 440mA output current per channel with a maximum dual supply voltage of 15V and a maximum single supply voltage of 30V. Offers a 58dB Common Mode Rejection Ratio and 53dB Power Supply Rejection Ratio. Packaged in an 8-SOIC, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3122IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3122IDG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3122 |
| Settling Time | 53ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.