
The THS3125CDG4 is a dual audio amplifier with a -3db bandwidth of 160MHz and a common mode rejection ratio of 58dB. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum power dissipation of 1.88W. It can supply up to 440mA of current per channel and has an operating supply current of 8.4mA. The THS3125CDG4 is a surface mount device.
Sign in to ask questions about the Texas Instruments THS3125CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3125CDG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 138MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3125CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.